Phoenix Contact 1513787 technical specifications.
| Color | Multiple |
| Current Rating | 2A |
| Length | 1.64foot |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | SACC-EC |
| Shielding | Unshielded |
| Voltage Rating | 30V |
| Weight | 1.058219oz |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1513787 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.