Phoenix Contact 1514100 technical specifications.
| Color | Violet |
| Connector Type A | Receptacle, M12, Circular |
| Connector Type B | Plug, M12, Circular |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male to Female |
| Length | 3m |
| Max Current Rating | 4A |
| Mount | Free Hanging |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Shielding | Shielded |
| Weight | 7.47808oz |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1514100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.