Phoenix Contact 1515073 technical specifications.
| Color | Black |
| Gender | Male |
| Length | 1m |
| Number of Conductors | 3 |
| Series | SAC |
| Weight | 3.199348oz |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1515073 to view detailed technical specifications.
No datasheet is available for this part.