Sensor/actuator cable, 3-position, PUR/PVC, black RAL 9005, Plug straight M12, A-coded, on Valve connector BI(11 mm), with 1 LED, connected with Z diode, cable length 1 m
MountingCable
Quick Jump:
Technical Specifications
Phoenix Contact 1515086 technical specifications.
General
Color
Black
Connector Type A
M12
Connector Type B
Plug
Gender
Male
Length
1m
Mount
Cable
Number of Conductors
3
Package Quantity
1
Weight
3.174657oz
Wire/Cable Gauge
18AWG
Compliance
RoHS
Compliant
Datasheet
Phoenix Contact 1515086 Datasheet
Download the complete datasheet for Phoenix Contact 1515086 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.