Female circular connector featuring a straight, free-hanging cable mount design with four positions. This component offers a 4A current rating and a 60V voltage rating, with gold-plated brass contacts for reliable connectivity. Designed for demanding environments, it boasts IP67, waterproof, and dust-tight ratings, operating within a temperature range of -40°C to 85°C. Termination is achieved via screw terminals, and the connector is shielded for enhanced signal integrity.
Phoenix Contact 1515170 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 4A |
| Features | Shielded |
| Gender | Female |
| Lead Free | Lead Free |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Brass |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SACC |
| Strain Relief | No (Without) |
| Termination | Screw |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1515170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.