Circular metric connector with 3 contacts and 6 ports, featuring a metal package and gold-plated bronze contacts. Rated for 6A current and 30V DC, this waterproof connector offers an operating temperature range of -30°C to 80°C. The green housing is constructed from polybutylene and PBT, with an IP65 rating for environmental protection. Designed for cable mounting with plug termination, it is unshielded and lacks strain relief.
Phoenix Contact 1516195 technical specifications.
| Package/Case | Metal |
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 6A |
| Features | WATERPROOF |
| Housing Color | Green |
| Material | Polybutylene, PBT |
| Max Current Rating | 6A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 30V |
| Max Voltage Rating (DC) | 30V |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Ports | 6 |
| Number of Ways | 3 |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | PLUSCON |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Plug |
| Voltage Rating | 24V |
| Weight | 4.064266oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1516195 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.