Phoenix Contact 1516289 technical specifications.
| Color | Green |
| Contact Plating | Gold |
| Features | WATERPROOF |
| Housing Color | Green |
| Material | PBT, Polybutylene |
| Number of Contacts | 3 |
| Number of Ports | 10 |
| Number of Ways | 3 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Shielding | Unshielded |
| Termination | Screw |
| Weight | 5.861827oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1516289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.