Phoenix Contact 1516344 technical specifications.
| Housing Color | Green |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SACB |
| Termination | Wire Leads |
| Weight | 0.282192oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1516344 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.