Phoenix Contact 1516357 technical specifications.
| Housing Color | Green |
| Mount | Cable |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Weight | 1.45lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1516357 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.