
Phoenix Contact 1516810 technical specifications.
| Package/Case | Metal |
| Color | Green |
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 10A |
| Features | WATERPROOF |
| Housing Color | Green |
| Material | PBT, Polybutylene |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 30V |
| Number of Contacts | 5 |
| Number of Ports | 6 |
| Number of Ways | 5 |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | SACB |
| Shielding | Unshielded |
| Termination | Screw |
| Voltage Rating | 24V |
| Weight | 9.320439oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1516810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.