
Phoenix Contact 1516823 technical specifications.
| Package/Case | Metal |
| Color | Green |
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 10A |
| Features | WATERPROOF |
| Housing Color | Green |
| Material | Polybutylene, PBT |
| Number of Contacts | 4 |
| Number of Ports | 8 |
| Number of Ways | 4 |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | SACB |
| Shielding | Unshielded |
| Termination | Screw |
| Voltage Rating | 24V |
| Weight | 13.174825oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1516823 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.