Phoenix Contact 1517000 technical specifications.
| Color | Green |
| Contact Plating | Gold |
| Current Rating | 12A |
| Features | WATERPROOF |
| Housing Color | Green |
| Jacket Material | PUR |
| Length | 5m |
| Material | Polybutylene, PBT |
| Package Quantity | 1 |
| Series | PLUSCON |
| Voltage Rating | 135V |
| Weight | 1.708lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1517000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.