
Phoenix Contact 1517039 technical specifications.
| Color | Green |
| Contact Plating | Gold |
| Current Rating | 12A |
| Features | WATERPROOF |
| Housing Color | Green |
| Jacket Material | PUR |
| Length | 10m |
| Material | PBT, Polybutylene |
| Mount | Box |
| Package Quantity | 1 |
| Voltage Rating | 135V |
| Weight | 4.539lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1517039 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.