Phoenix Contact 1517165 technical specifications.
| Color | Green |
| Contact Plating | Gold |
| Features | WATERPROOF |
| Housing Color | Green |
| Jacket Material | PUR |
| Length | 5m |
| Material | Polybutylene, PBT |
| Number of Ports | 8 |
| Number of Ways | 4 |
| Packaging | Bulk |
| Series | SACB |
| Weight | 2.037lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1517165 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.