Phoenix Contact 1518012 technical specifications.
| Color | Green |
| Connector Type A | M12 |
| Connector Type B | M12 |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Male to Female |
| Length | 15m |
| Number of Conductors | 5 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Voltage Rating | 60V |
| Weight | 2.408lb |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1518012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.