Phoenix Contact 1518371 technical specifications.
| Color | Black |
| Connector Type A | M12, Circular |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Female |
| Length | 16.4foot |
| Max Current Rating | 4A |
| Number of Conductors | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 60V |
| Weight | 12oz |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1518371 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.