Phoenix Contact 1518423 technical specifications.
| Color | Black |
| Connector Type A | Receptacle, M12, Circular |
| Connector Type B | Plug, M12, Circular |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Male to Female |
| Lead Free | Lead Free |
| Length | 1m |
| Max Current Rating | 4A |
| Mount | Free Hanging |
| Number of Conductors | 5 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 60V |
| Weight | 3.171129oz |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1518423 to view detailed technical specifications.
No datasheet is available for this part.