
This 2m cable assembly features M12 receptacle and plug connectors with gold contact plating, rated for IP65 and suitable for free hanging applications. The cable itself is 18AWG round wire, unshielded and ROHS compliant. It is available in bulk packaging.
Phoenix Contact 1518436 technical specifications.
| Color | Black, Grey |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Plug, M12 |
| Contact Plating | Gold |
| Length | 2m |
| Mount | Free Hanging |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Weight | 5.467464oz |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1518436 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
