Phoenix Contact 1518643 technical specifications.
| Color | Black |
| Connector Type A | Circular, M12 |
| Contact Plating | Gold |
| Current Rating | 4A |
| ELV | Compliant |
| Gender | Male |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 4.92foot |
| Material | Copper |
| Number of Conductors | 42 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| Weight | 1.735479oz |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1518643 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.