
Phoenix Contact 1518669 technical specifications.
| Color | Black |
| Connector Type A | Circular, M12 |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Male |
| Length | 16.4foot |
| Number of Conductors | 42 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| Weight | 4.698492oz |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1518669 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.