
Phoenix Contact 1518766 technical specifications.
| Color | Black |
| Connector Type A | M12, Circular |
| Connector Type B | Circular |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Male to Female |
| Length | 0.3m |
| Max Current Rating | 4A |
| Number of Conductors | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Voltage Rating | 250V |
| Weight | 1.033527oz |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1518766 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.