Phoenix Contact 1519037 technical specifications.
| Approvals | UL, EAC, IEC |
| Color | Black |
| Conductor Material | Copper |
| Contact Material | CuSn |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Male |
| Length | 10m |
| Number of Conductors | 5 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Voltage Rating | 60V |
| Weight | 12.444654oz |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1519037 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.