
Phoenix Contact 1519066 technical specifications.
| Approvals | UL, EAC |
| Color | Black |
| Conductor Material | Copper |
| Contact Material | CuSn |
| Current Rating | 4A |
| Gender | Male to Female |
| Lead Free | Lead Free |
| Length | 4.92foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -5°C |
| Number of Conductors | 42 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 60V |
| Weight | 2.518561oz |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1519066 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.