
Phoenix Contact 1519736 technical specifications.
| Contact Material | Tin |
| Contact Plating | Gold |
| Current Rating | 4A |
| Flammability Rating | UL94 HB |
| Housing Color | Green |
| Length | 52.7mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | SAC |
| Shielding | Unshielded |
| Voltage Rating | 30V |
| Weight | 0.553801oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1519736 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
