
Phoenix Contact 1520000 technical specifications.
| Color | Multiple |
| Connector Type A | Plug, M12, B |
| Connector Type B | Wire Leads |
| Current Rating | 4A |
| Mount | Panel |
| Number of Contacts | 5 |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 60V |
| Weight | 0.807774oz |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1520000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
