
This Phoenix Contact connector features a receptacle with five contacts, rated for 60V and 4A. It is designed for panel mounting and has an IP67 rating for waterproof and dust-tight protection. The connector is unshielded and compliant with RoHS regulations. It is available in multiple colors and has individual wire leads.
Phoenix Contact 1520026 technical specifications.
| Color | Multiple |
| Connector Type A | Receptacle, M12, B |
| Connector Type B | Wire Leads |
| Current Rating | 4A |
| Mount | Panel |
| Number of Contacts | 5 |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 60V |
| Weight | 1oz |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1520026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
