Phoenix Contact 1521449 technical specifications.
| Color | Multiple |
| Connector Type A | Receptacle |
| Lead Free | Lead Free |
| Length | 1.64foot |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1521449 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.