Phoenix Contact 1521452 technical specifications.
| Color | Multiple |
| Current Rating | 9A |
| Length | 1.64foot |
| Number of Contacts | 5 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | SACC-E |
| Shielding | Unshielded |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Weight | 1.837773oz |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1521452 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.