
This Phoenix Contact PLUSCON circular connector features a female gender with gold plating, supporting up to 9A of current and 250V of voltage. It has 4 positions and is rated for operation between -25°C and 85°C. The connector is designed for free-hanging mounting and is available in bulk packaging. It meets IP67, waterproof, and dust-tight ratings and is compliant with RoHS regulations.
Phoenix Contact 1521494 technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 9A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | PLUSCON |
| Termination | Screw |
| Voltage Rating | 250V |
| Weight | 1.569691oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1521494 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
