
This 3-conductor shielded cable assembly features a 24AWG round wire, a gold-plated contact, and a maximum operating voltage of 60V. It has a current rating of 4A and a length of 9.84 feet. The assembly is RoHS compliant and has a black color. It is packaged individually.
Phoenix Contact 1521527 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Male |
| Length | 9.84foot |
| Number of Conductors | 3 |
| Number of Contacts | 3 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 60V |
| Weight | 3.887191oz |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1521527 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.