
Circular connector, female socket, featuring 4 contacts with gold-plated copper and tin contacts. Rated for 4A and 250V, this free-hanging connector has a metal housing (zinc die cast with nickel finish) and operates between -25°C and 80°C. It is RoHS compliant, UL94 V-0 flammability rated, and offers IP65, waterproof, water-resistant, and dust-tight protection.
Phoenix Contact 1521601 technical specifications.
| Approvals | UL, EAC |
| Package/Case | Metal |
| Color | Black, Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper, Tin |
| Contact Plating | Gold |
| Current Rating | 4A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | SACC |
| Shell Finish | Nickel |
| Shell Material | ZINC DIE CAST |
| Termination | IDC |
| Voltage Rating | 250V |
| Weight | 0.478315oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1521601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
