Phoenix Contact 1521779 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Length | 9.84foot |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Weight | 3.767259oz |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1521779 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.