Phoenix Contact 1522105 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Male |
| Length | 3m |
| Max Current Rating | 1.5A |
| Number of Conductors | 6 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Voltage Rating | 30V |
| Weight | 4.363389oz |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1522105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.