
Phoenix Contact 1522639 technical specifications.
| Color | Black |
| Connector Type A | Receptacle |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Female |
| Length | 3m |
| Number of Conductors | 8 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating | 30V |
| Weight | 5.407498oz |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1522639 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.