
Phoenix Contact 1522862 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Female |
| Length | 4.92foot |
| Number of Conductors | 8 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 30V |
| Weight | 3.393355oz |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1522862 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.