Phoenix Contact 1523078 technical specifications.
| Color | Multiple |
| Length | 1.64foot |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1523078 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.