
4-contact female socket circular connector with M12 plug and wire leads. Features copper, tin conductor material and CuZn contact material. Rated for 4A current and 250V voltage, with operating temperatures from -25°C to 85°C. IP67 waterproof and dust-tight, this RoHS compliant connector is panel mountable and unshielded.
Phoenix Contact 1523434 technical specifications.
| Approvals | cULus, EAC |
| Color | Multiple |
| Conductor Material | Copper, Tin |
| Connector Type A | Plug, M12, Circular |
| Connector Type B | Wire Leads |
| Contact Material | CuZn |
| Current Rating | 4A |
| Gender | Female |
| Lead Free | Lead Free |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| Weight | 0.747808oz |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1523434 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.