Phoenix Contact 1523489 technical specifications.
| Color | Multiple |
| Connector Type A | Circular |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 2A |
| Length | 1.64foot |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Contacts | 8 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | SACC-EC |
| Shielding | Unshielded |
| Voltage Rating | 30V |
| Weight | 1.058219oz |
| Wire/Cable Gauge | 23AWG |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1523489 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.