Phoenix Contact 1523968 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 4A |
| Flammability Rating | UL94 HB |
| Housing Color | Green |
| Length | 50.1mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | SAC |
| Shielding | Unshielded |
| Voltage Rating | 60V |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1523968 to view detailed technical specifications.
No datasheet is available for this part.