Phoenix Contact 1524022 technical specifications.
| Connector Type A | M12 |
| Mount | Cable |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Weight | 0.35274oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1524022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.