Phoenix Contact 1524035 technical specifications.
| Connector Type A | M12 |
| Length | 49.21foot |
| RoHS Compliant | Yes |
| Weight | 2.084lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1524035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.