Phoenix Contact 1525678 technical specifications.
| Color | Violet |
| Connector Type A | Plug, M12 |
| Connector Type B | Wire Leads |
| Current Rating | 4A |
| Gender | Female |
| Length | 0.5m |
| Mount | Panel |
| Number of Conductors | 5 |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 60V |
| Weight | 2.105856oz |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1525678 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.