
Five-pole, free-hanging Y-adapter for circular connectors, featuring gold-plated contacts and a 4A current rating. This unshielded adapter offers IP65, waterproof, water-resistant, and dust-tight protection, with a 60V voltage rating. Constructed with a UL94 HB flammability rating and a green housing, it is RoHS compliant.
Phoenix Contact 1526253 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 4A |
| Features | WATERPROOF |
| Flammability Rating | UL94 HB |
| Housing Color | Green |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | SAC |
| Shielding | Unshielded |
| Voltage Rating | 60V |
| Weight | 1.038818oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1526253 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
