Phoenix Contact 1526415 technical specifications.
| Color | Black, Grey |
| Connector Type A | Plug |
| Contact Plating | Gold |
| Current Rating | 4A |
| Length | 0.2m |
| Package Quantity | 25 |
| Voltage Rating | 250V |
| Weight | 1oz |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1526415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.