Phoenix Contact 1526635 technical specifications.
| Color | Black |
| Current Rating | 4A |
| Gender | Male |
| Length | 5m |
| Number of Conductors | 4 |
| Series | SAC |
| Voltage Rating | 24V |
| Weight | 14.148386oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1526635 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.