Phoenix Contact 1526680 technical specifications.
| Color | Yellow |
| Length | 3m |
| Max Current Rating | 4A |
| Number of Positions | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | SAC |
| Termination | Connector |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1526680 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.