Phoenix Contact 1527003 technical specifications.
| Color | Black, Grey |
| Connector Type A | M12 |
| Gender | Female |
| Length | 3m |
| Number of Conductors | 3 |
| Package Quantity | 1 |
| Weight | 5.291094oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1527003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.