Phoenix Contact 1527210 technical specifications.
| Color | Black, Grey |
| Connector Type A | M12 |
| Gender | Female |
| Length | 5m |
| Number of Conductors | 4 |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1527210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.