Phoenix Contact 1527472 technical specifications.
| Current Rating | 4A |
| Mount | Cable |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 150V |
| Weight | 4.057lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1527472 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.