Phoenix Contact 1527883 technical specifications.
| Approvals | EAC |
| Contact Gender | Male |
| Contact Type | Blade Pin |
| Current Rating | 10A |
| Gender | Male, Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | PLUSCON |
| Termination | Screw |
| Voltage Rating | 250V |
| Weight | 1oz |
| Wire/Cable Diameter | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1527883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.